AP8213RK200PPM
Description: Fixed Resistor, 3W, 3ohm, 350V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT

Overview of AP8213RK200PPM by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP8213RK200PPM by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP8213RK200PPM by Bulgin

AP8213RK200PPM
Bulgin
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
Package Description
TO-220, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 3W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Resistance
3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
200 ppm/°C
Terminal Shape
FLAT
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. AP8213RK200PPM
    Bulgin
    Fixed Resistor, 3W, 3ohm, 350V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP8213RK200PPM by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP8213RK200PPM by Bulgin

Select Manufacturer
Which Manufacturer of AP8213RK200PPM would you like to use for your alert(s)?
  • Please alert me when AP8213RK200PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP8213RK200PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP8213RK200PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP8213RK200PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP8213RK200PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP8213RK200PPM by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: