Power Circuits
AP7335A-50W-7
Diodes Incorporated
Description: Fixed Positive LDO Regulator, 5V, 0.2V Dropout, CMOS, PDSO5, SOT-25, 5 PIN

Overview of AP7335A-50W-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-50 Rochester Electronics LLC CLF1G0035-50 - 50W Broadband RF power GaN HEMT
CLF1G0035-50H Rochester Electronics CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom)
W7422-A Coilcraft Inc SMPS Transformer, 50W

Price & Stock for AP7335A-50W-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH4783
Newark Ldo, Fixed, 5V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7335A-50W-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # AP7335A-50W-7DICT-ND
DigiKey IC REG LINEAR 5V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 360
In Stock
  • 1 $0.5400
  • 10 $0.3320
  • 25 $0.2756
  • 100 $0.2113
  • 250 $0.1795
  • 3,000 $0.1095
  • 6,000 $0.1028
  • 15,000 $0.0962
  • 30,000 $0.0882
  • 75,000 $0.0849
$0.0849 / $0.5400 Buy Now
DISTI # 621-AP7335A-50W-7
Mouser Electronics LDO Voltage Regulators 300mA 5.0V LDO Reg 35uA 65dB 1kHz 220us RoHS: Compliant 0
  • 1 $0.4900
  • 10 $0.2780
  • 100 $0.1810
  • 1,000 $0.1610
  • 2,500 $0.1020
  • 10,000 $0.0960
  • 25,000 $0.0940
$0.0940 / $0.4900 Order Now
Future Electronics AP7335A Series 6 V 300 mA Surface Mount Low Dropout Linear Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.0972
  • 9,000 $0.0934
  • 12,000 $0.0924
  • 30,000 $0.0894
  • 45,000 $0.0865
$0.0865 / $0.0972 Buy Now
DISTI # AP7335A-50W-7
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.3A, SOT25, SMD, ±1% Min Qty: 5 0
  • 5 $0.1850
  • 25 $0.1440
  • 100 $0.1280
  • 500 $0.1140
  • 3,000 $0.1060
$0.1060 / $0.1850 RFQ
LCSC 300mA 65dB(1kHz) Fixed 5V Positive electrode 6V SOT-25 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 100
  • 1 $0.3487
$0.3487 Buy Now

CAD Models for AP7335A-50W-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP7335A-50W-7 by Diodes Incorporated

AP7335A-50W-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. AP7335A-50W-7
    Diodes Incorporated
    Fixed Positive LDO Regulator, 5V, 0.2V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
    VS

Alternate Parts for AP7335A-50W-7

This table gives cross-reference parts and alternative options found for AP7335A-50W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7335A-50W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS78450QWDRBRQ1 Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 8-SON -40 to 150 Texas Instruments AP7335A-50W-7 vs TPS78450QWDRBRQ1

Related Parts for AP7335A-50W-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP7335A-50W-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP7335A-50W-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP7335A-50W-7 would you like to use for your alert(s)?
  • Please alert me when AP7335A-50W-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP7335A-50W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP7335A-50W-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP7335A-50W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP7335A-50W-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP7335A-50W-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: