Part Details for AP640R5-A3 by Alpha Industries
Overview of AP640R5-A3 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AP640R5-A3
AP640R5-A3 CAD Models
AP640R5-A3 Part Data Attributes
|
AP640R5-A3
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AP640R5-A3
Alpha Industries
SPDT, 23000MHz Min, 34000MHz Max, 2dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 34000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT |