-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2A, 750kHz Switching Freq-Max, PDSO6, TSOT-26, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0300
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C |Diodes Inc. AP62201WU-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.1690 / $0.3310 | Buy Now |
DISTI #
31-AP62201WU-7CT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70181 In Stock |
|
$0.1166 / $0.6900 | Buy Now |
DISTI #
AP62201WU-7
|
Avnet Americas | DC to DC Converter Adjustable Synchronous Buck 0.8V to 7V 2A 6-Pin TSOT-26 T/R - Tape and Reel (Alt: AP62201WU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 | Buy Now |
DISTI #
621-AP62201WU-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K RoHS: Compliant | 7139 |
|
$0.1160 / $0.3400 | Buy Now |
DISTI #
V36:1790_24941085
|
Arrow Electronics | Conv DC-DC 4.2V to 18V Synchronous Step Down Single-Out 0.8V to 7V 2A 6-Pin TSOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2310 | Americas - 6000 |
|
$0.1120 | Buy Now |
|
Future Electronics | 4.2V TO 18V INPUT, 2A LOW IQ SYNCHRONOUS BUCK CONVERTER, PWM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
DISTI #
AP62201WU-7
|
TME | PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 2A, TSOT26 Min Qty: 1 | 3000 |
|
$0.1540 / $0.3610 | Buy Now |
DISTI #
AP62201WU-7
|
Avnet Asia | DC to DC Converter Adjustable Synchronous Buck 0.8V to 7V 2A 6-Pin TSOT-26 T/R (Alt: AP62201WU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0933 / $0.1043 | Buy Now |
DISTI #
AP62201WU-7
|
Avnet Silica | DC to DC Converter Adjustable Synchronous Buck 0.8V to 7V 2A 6-Pin TSOT-26 T/R (Alt: AP62201WU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DCDC CONV HV BUCK TSOT26 T&R 3K | 6453 |
|
$0.1271 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62201WU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62201WU-7
Diodes Incorporated
Switching Regulator, 2A, 750kHz Switching Freq-Max, PDSO6, TSOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |