Part Details for AP4416GH by Advanced Power Electronics Corp
Overview of AP4416GH by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP4416GH
AP4416GH CAD Models
AP4416GH Part Data Attributes
|
AP4416GH
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP4416GH
Advanced Power Electronics Corp
TRANSISTOR 20 A, 35 V, 0.045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 35 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP4416GH
This table gives cross-reference parts and alternative options found for AP4416GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP4416GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP95T07GS | TRANSISTOR 80 A, 75 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP95T07GS |
AP10N70S | TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP10N70S |
AP18T10GH | TRANSISTOR 9 A, 100 V, 0.16 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP18T10GH |
AP18N20GS-HF | TRANSISTOR 18 A, 200 V, 0.17 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP18N20GS-HF |
AP01N60H | TRANSISTOR 1.6 A, 600 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP01N60H |
AP75N07GS | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP75N07GS |
AP96T07GS-HF | TRANSISTOR 120 A, 75 V, 0.0045 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP96T07GS-HF |
AP60T10GS | TRANSISTOR 67 A, 100 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP60T10GS |
AP75T10GS | TRANSISTOR 65 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP75T10GS |
AP40T03GS | TRANSISTOR 28 A, 30 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP4416GH vs AP40T03GS |