Part Details for AP41N-100KW-4 by Fujikura Ltd
Overview of AP41N-100KW-4 by Fujikura Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AP41N-100KW-4
AP41N-100KW-4 CAD Models
AP41N-100KW-4 Part Data Attributes
|
AP41N-100KW-4
Fujikura Ltd
Buy Now
Datasheet
|
Compare Parts:
AP41N-100KW-4
Fujikura Ltd
Peizoresistive Sensor, -15Psi Min, 15Psi Max, 1.5%, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJIKURA LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 12 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | GAUGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |