AP3S1-100.000MHZ-EJ-T
Abracon Corporation
Description: CMOS Output Clock Oscillator, 1MHz Min, 166MHz Max, 100MHz Nom,

Overview of AP3S1-100.000MHZ-EJ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AP3S1-100.000MHZ-EJ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AK7382
Newark Cmos Output Clock Oscillator, 1Mhz Min |Abracon AP3S1-100.000MHZ-EJ-T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 5000
  • 25 $5.1000
  • 50 $4.6900
  • 100 $4.1600
  • 500 $3.7800
  • 1,000 $3.3500
  • 2,500 $3.0900
$3.0900 / $5.1000 Buy Now
DISTI # AP3S1-100.000MHZ-E
Avnet Americas SMD Crystal Oscillator 100MHz ±20ppm 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: AP3S1-100.000MHZ-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
Onlinecomponents.com SMD CMOS Programmable Crystal Oscillator - 2.5 V Supply - 100.000MHZ - ±20ppm Stability - Tape & Reel (1k/reel). RoHS: Compliant 5000 Partner Stock
  • 11 $3.0300
  • 300 $2.9100
  • 500 $2.7800
  • 2,000 $2.6800
  • 4,000 $2.5600
$2.5600 / $3.0300 Buy Now
DISTI # 65736017
Verical Oscillator XO 100MHz ±20ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Americas - 5000
  • 1 $2.9400
  • 150 $2.8300
  • 500 $2.7100
  • 1,300 $2.6000
  • 3,800 $2.5000
$2.5000 / $2.9400 Buy Now
DISTI # AP3S1100.000MH-0
TME AP3S1-100.000MHZ-EJ-T Min Qty: 15 5000
  • 15 $2.8945
  • 150 $2.5013
  • 500 $2.4108
  • 1,300 $2.3073
$2.3073 / $2.8945 Buy Now
DISTI # C1S101600815891
Chip1Stop Programmable Timers and Oscillators RoHS: Compliant 5000
  • 25 $3.5200
  • 150 $3.3600
  • 500 $3.0300
  • 1,300 $2.7800
  • 3,800 $2.6000
$2.6000 / $3.5200 Buy Now
Master Electronics SMD CMOS Programmable Crystal Oscillator - 2.5 V Supply - 100.000MHZ - ±20ppm Stability - Tape & Reel (1k/reel). RoHS: Compliant 5000 Partner Stock
  • 11 $3.0300
  • 300 $2.9100
  • 500 $2.7800
  • 2,000 $2.6800
  • 4,000 $2.5600
$2.5600 / $3.0300 Buy Now

CAD Models for AP3S1-100.000MHZ-EJ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP3S1-100.000MHZ-EJ-T by Abracon Corporation

AP3S1-100.000MHZ-EJ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
166 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.09X.12,86/63
Physical Dimension
3.2mm x 2.5mm x 1.2mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AP3S1-100.000MHZ-EJ-T
    Abracon Corporation
    CMOS Output Clock Oscillator, 1MHz Min, 166MHz Max, 100MHz Nom,
    VS

Alternate Parts for AP3S1-100.000MHZ-EJ-T

This table gives cross-reference parts and alternative options found for AP3S1-100.000MHZ-EJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3S1-100.000MHZ-EJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531TB100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531TB100M000DGR
531TB100M000DG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531TB100M000DG
530TB100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 530TB100M000DGR
531TB100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531TB100M000BGR
530TB100M000BGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 530TB100M000BGR
531GB100M000DGR CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531GB100M000DGR
530GB100M000BG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 530GB100M000BG
530TB100M000BG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 530TB100M000BG
531TB100M000BG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531TB100M000BG
531GB100M000DG CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc AP3S1-100.000MHZ-EJ-T vs 531GB100M000DG

Related Parts for AP3S1-100.000MHZ-EJ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP3S1-100.000MHZ-EJ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP3S1-100.000MHZ-EJ-T by Abracon Corporation

  • Please alert me when AP3S1-100.000MHZ-EJ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP3S1-100.000MHZ-EJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP3S1-100.000MHZ-EJ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP3S1-100.000MHZ-EJ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP3S1-100.000MHZ-EJ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP3S1-100.000MHZ-EJ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: