Part Details for AP2S-110.000MHZ-B by Abracon Corporation
Overview of AP2S-110.000MHZ-B by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2S-110.000MHZ-B
AP2S-110.000MHZ-B CAD Models
AP2S-110.000MHZ-B Part Data Attributes
|
AP2S-110.000MHZ-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AP2S-110.000MHZ-B
Abracon Corporation
CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AP2S-110.000MHZ-B
This table gives cross-reference parts and alternative options found for AP2S-110.000MHZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2S-110.000MHZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2S-110MHZ-F-B | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110MHZ-F-B |
AP2S-110.000MHZ-FB | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-FB |
AP2S-110.000MHZ-NB-T | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-NB-T |
AP2S-110.000MHZ-FB-T | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-FB-T |
AP2S-110.000MHZ-LB | CMOS Output Clock Oscillator, 3MHz Min, 110MHz Max, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-LB |
AP2S-110MHZ-I-B-T | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110MHZ-I-B-T |
AP2S-110.000MHZ-LB-T3 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-LB-T3 |
AP2S-110MHZ-E-B | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110MHZ-E-B |
AP2S-110.000MHZ-EB-T3 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-EB-T3 |
AP2S-110.000MHZ-NB-T3 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | AP2S-110.000MHZ-B vs AP2S-110.000MHZ-NB-T3 |