Part Details for AP2301GN by Advanced Power Electronics Corp
Overview of AP2301GN by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2301GN
AP2301GN CAD Models
AP2301GN Part Data Attributes
|
AP2301GN
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP2301GN
Advanced Power Electronics Corp
TRANSISTOR 2.6 A, 20 V, 0.13 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP2301GN
This table gives cross-reference parts and alternative options found for AP2301GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2301GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2305AGN | TRANSISTOR 3.2 A, 30 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP2301GN vs AP2305AGN |
AP2301GN-HF | TRANSISTOR 2.6 A, 20 V, 0.13 ohm, P-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | AP2301GN vs AP2301GN-HF |