Part Details for AP22814ASN-7 by Diodes Incorporated
Overview of AP22814ASN-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP22814ASN-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8128
|
Newark | Pwr Load Switch, 3.45A, High-Side, Udfn6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3.45A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Udfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Diodes Inc. AP22814ASN-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2550 |
|
$0.2380 | Buy Now |
DISTI #
AP22814ASN-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35909 In Stock |
|
$0.1344 / $0.3300 | Buy Now |
DISTI #
AP22814ASN-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 3A 6-Pin UDFN T/R - Tape and Reel (Alt: AP22814ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
DISTI #
621-AP22814ASN-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 15395 |
|
$0.1540 / $0.4700 | Buy Now |
DISTI #
A03:0893_13586544
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.05Ohm 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2342 | Asia - 30000 |
|
$0.1136 | Buy Now |
DISTI #
V36:1790_16647397
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.05Ohm 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2248 | Americas - 6000 |
|
$0.0694 / $0.1030 | Buy Now |
DISTI #
V72:2272_16647397
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.05Ohm 6-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2243 Container: Cut Strips | Americas - 3155 |
|
$0.1102 / $0.2914 | Buy Now |
|
Future Electronics | IC LOAD SWITCH U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO6 | 16 |
|
$0.3000 / $0.3600 | Buy Now |
DISTI #
AP22814ASN-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 3A 6-Pin UDFN T/R - Tape and Reel (Alt: AP22814ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
Part Details for AP22814ASN-7
AP22814ASN-7 CAD Models
AP22814ASN-7 Part Data Attributes:
|
AP22814ASN-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22814ASN-7
Diodes Incorporated
Telecom Circuit, 1-Func, PDSO6, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |