-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8125
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.7A, On State Resistance:0.05Ohm, Ic Case/Package:Sot-25, No. Of Pins:5Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Diodes Inc. AP22811AW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1895 |
|
$0.2210 / $0.5340 | Buy Now |
DISTI #
AP22811AW5-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
105223 In Stock |
|
$0.1375 / $0.3400 | Buy Now |
DISTI #
AP22811AW5-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP22811AW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1289 | Buy Now |
DISTI #
621-AP22811AW5-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 166277 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1370 / $0.1490 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
AP22811AW5-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP22811AW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1091 / $0.1289 | Buy Now |
DISTI #
AP22811AW5-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1310 / $0.2570 | RFQ |
DISTI #
AP22811AW5-7
|
Avnet Asia | High Side Switch 1Switch 2.7V to 5.5V 2A 5-Pin SOT-25 T/R (Alt: AP22811AW5-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP22811AW5-7
|
Avnet Silica | High Side Switch 1Switch 2.7V to 5.5V 2A 5-Pin SOT-25 T/R (Alt: AP22811AW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22811AW5-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP22811AW5-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |