-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4677
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2281-3WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8381 |
|
$0.3320 | Buy Now |
DISTI #
AP2281-3WG-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
102905 In Stock |
|
$0.2067 / $0.4400 | Buy Now |
DISTI #
AP2281-3WG-7
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2281-3WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 420000 Factory Stock |
|
$0.1454 / $0.1719 | Buy Now |
DISTI #
621-AP2281-3WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFACE LOAD SWITCH RoHS: Compliant | 46035 |
|
$0.2010 / $0.4300 | Buy Now |
DISTI #
A03:0893_01703820
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.21Ohm 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2308 | Asia - 12000 |
|
$0.1523 / $0.1922 | Buy Now |
DISTI #
E02:0323_01114354
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.21Ohm 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Europe - 3000 |
|
$0.1539 / $0.1962 | Buy Now |
DISTI #
V72:2272_06685728
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.21Ohm 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1073 |
|
$0.1661 / $0.2517 | Buy Now |
|
Future Electronics | AP2281 Series 100 mOhm 2 A Single Channel High Side Load Switch - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1640 / $0.1760 | Buy Now |
|
Future Electronics | AP2281 Series 100 mOhm 2 A Single Channel High Side Load Switch - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1640 / $0.1760 | Buy Now |
|
Bristol Electronics | 7850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy