-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8124
|
Newark | Pwr Load Switch, 3A, High-Side, Sot25, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Sot-25, No. Of Pins:5Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Diodes Inc. AP22804BW5-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3020 |
|
$0.2030 / $0.4830 | Buy Now |
DISTI #
31-AP22804BW5-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2330 In Stock |
|
$0.1263 / $0.4400 | Buy Now |
DISTI #
AP22804BW5-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP22804BW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
621-AP22804BW5-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 14081 |
|
$0.1430 / $0.4400 | Buy Now |
|
Future Electronics | LOAD SWITCH SOT25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
DISTI #
AP22804BW5-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP22804BW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0992 / $0.1172 | Buy Now |
DISTI #
AP22804BW5-7
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1300 / $0.2560 | RFQ |
DISTI #
AP22804BW5-7
|
Avnet Silica | High Side Switch 1Switch 2.7V to 5.5V 2.5A 5-Pin SOT-25 T/R (Alt: AP22804BW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 50m 2.5A 1 SOT-25-5 Power Distribution Switches ROHS | 2805 |
|
$0.1024 / $0.1997 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy