Part Details for AP22804BM8-13 by Diodes Incorporated
Overview of AP22804BM8-13 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22804BM8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8122
|
Newark | Pwr Load Switch, 3A, High-Side, Msop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Msop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Diodes Inc. AP22804BM8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1410 / $0.5300 | Buy Now |
DISTI #
AP22804BM8-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
73 In Stock |
|
$0.1778 / $0.6100 | Buy Now |
DISTI #
AP22804BM8-13
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP22804BM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 745000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
621-AP22804BM8-13
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 2452 |
|
$0.1970 / $0.6000 | Buy Now |
|
Future Electronics | IC LOAD SWITCH MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1740 / $0.1900 | Buy Now |
|
Bristol Electronics | 1394 |
|
RFQ | ||
|
Quest Components | 1115 |
|
$0.2176 / $0.5440 | Buy Now | |
DISTI #
AP22804BM8-13
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 8-Pin MSOP T/R - Tape and Reel (Alt: AP22804BM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 745000 Factory Stock |
|
$0.1364 / $0.1611 | Buy Now |
DISTI #
AP22804BM8-13
|
Avnet Asia | High Side Switch 1Switch 2.7V to 5.5V 2.5A 8-Pin MSOP T/R (Alt: AP22804BM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP22804BM8-13
|
Avnet Silica | High Side Switch 1Switch 2.7V to 5.5V 2.5A 8-Pin MSOP T/R (Alt: AP22804BM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for AP22804BM8-13
AP22804BM8-13 CAD Models
AP22804BM8-13 Part Data Attributes:
|
AP22804BM8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22804BM8-13
Diodes Incorporated
Telecom Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |