-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PDSO5, SOT-25,5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP22804AW5-7 by Diodes Incorporated is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8121
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, No. Of Channels:1Chann... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2847 |
|
$0.1980 / $0.3710 | Buy Now |
DISTI #
AP22804AW5-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
344399 In Stock |
|
$0.1000 / $0.7800 | Buy Now |
DISTI #
AP22804AW5-7
|
Avnet Americas | USB Single-channel Power Distribution Load Switch, SOT25 T&R 3K - Tape and Reel (Alt: AP22804AW5... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0941 / $0.1372 | Buy Now |
DISTI #
621-AP22804AW5-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 8076 |
|
$0.1430 / $0.5500 | Buy Now |
DISTI #
E02:0323_10936983
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.05Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2445 | Europe - 3000 |
|
$0.0968 / $0.0977 | Buy Now |
|
Future Electronics | IC LOAD SWITCH SOT25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
9000 Reel |
|
$0.0916 / $0.0979 | Buy Now |
|
Future Electronics | IC LOAD SWITCH SOT25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1070 / $0.1120 | Buy Now |
|
Bristol Electronics | 2361 |
|
RFQ | ||
DISTI #
AP22804AW5-7
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 1 | 4620 |
|
$0.1320 / $0.2610 | Buy Now |
DISTI #
AP22804AW5-7
|
Avnet Asia | USB Single-channel Power Distribution Load Switch, SOT25 T&R 3K (Alt: AP22804AW5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days |
15000 |
|
$0.0271 / $0.0329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22804AW5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22804AW5-7
Diodes Incorporated
Telecom Circuit, 1-Func, PDSO5, SOT-25,5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-25,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |