-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8120
|
Newark | Pwr Load Switch, 3A, High-Side, Udfn6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:3A, On State Resistance:0.05Ohm, Distribution Switch Case Style:Udfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Diodes Inc. AP22804ASN-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 757 |
|
$0.2180 / $0.5260 | Buy Now |
DISTI #
31-AP22804ASN-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1637 In Stock |
|
$0.1390 / $0.4800 | Buy Now |
DISTI #
AP22804ASN-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 6-Pin UDFN T/R - Tape and Reel (Alt: AP22804ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
DISTI #
621-AP22804ASN-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 30073 |
|
$0.1340 / $0.4800 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1310 / $0.1410 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
DISTI #
AP22804ASN-7
|
Avnet Americas | High Side Switch 1Switch 2.7V to 5.5V 2.5A 6-Pin UDFN T/R - Tape and Reel (Alt: AP22804ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1066 / $0.1260 | Buy Now |
DISTI #
AP22804ASN-7
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1400 / $0.2560 | RFQ |
DISTI #
AP22804ASN-7
|
Avnet Asia | High Side Switch 1Switch 2.7V to 5.5V 2.5A 6-Pin UDFN T/R (Alt: AP22804ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP22804ASN-7
|
Avnet Silica | High Side Switch 1Switch 2.7V to 5.5V 2.5A 6-Pin UDFN T/R (Alt: AP22804ASN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy