Part Details for AP22804AM8-13 by Diodes Incorporated
Overview of AP22804AM8-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22804AM8-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP22804AM8-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7288 In Stock |
|
$0.1578 / $0.5500 | Buy Now |
DISTI #
AP22804AM8-13
|
Avnet Americas | USB Single-channel Power Distribution Load Switch, MSOP-8 T&R 2.5K - Tape and Reel (Alt: AP22804AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 860000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
621-AP22804AM8-13
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 27476 |
|
$0.1560 / $0.5500 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1530 / $0.1660 | Buy Now |
|
Quest Components | 8000 |
|
$10.4748 / $15.7122 | Buy Now | |
DISTI #
AP22804AM8-13
|
Avnet Americas | USB Single-channel Power Distribution Load Switch, MSOP-8 T&R 2.5K - Tape and Reel (Alt: AP22804AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 860000 Factory Stock |
|
$0.1240 / $0.1465 | Buy Now |
DISTI #
AP22804AM8-13
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1790 / $0.2830 | RFQ |
DISTI #
AP22804AM8-13
|
Avnet Asia | USB Single-channel Power Distribution Load Switch, MSOP-8 T&R 2.5K (Alt: AP22804AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP22804AM8-13
|
Avnet Silica | USB Single-channel Power Distribution Load Switch, MSOP-8 T&R 2.5K (Alt: AP22804AM8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 50m 2.5A 1 MSOP-8 Power Distribution Switches ROHS | 200 |
|
$0.1358 / $0.2416 | Buy Now |
Part Details for AP22804AM8-13
AP22804AM8-13 CAD Models
AP22804AM8-13 Part Data Attributes:
|
AP22804AM8-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP22804AM8-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |