-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, PDSO8, 2.10 X 1.60 MM, GREEN, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP22800HB-7 by Diodes Incorporated is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4673
|
Newark | Power Load Switch, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22800HB-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.3920 | Buy Now |
DISTI #
AP22800HB-7DICT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152429 In Stock |
|
$0.1313 / $0.8100 | Buy Now |
DISTI #
AP22800HB-7
|
Avnet Americas | Power Switch 6A 8-Pin U-DFN2116 T/R - Tape and Reel (Alt: AP22800HB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 279000 Factory Stock |
|
$0.1066 / $0.1470 | Buy Now |
DISTI #
621-AP22800HB-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 166504 |
|
$0.1500 / $0.6400 | Buy Now |
|
Future Electronics | AP22800 Series 1 Channel 5.5 V 24 mOhm SMT High Side Load Switch - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0916 / $0.0979 | Buy Now |
|
Future Electronics | AP22800 Series 1 Channel 5.5 V 24 mOhm SMT High Side Load Switch - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1080 / $0.1130 | Buy Now |
DISTI #
AP22800HB-7
|
TME | IC: power switch, load switch, 4A, Ch: 1, N-Channel, SMD, uDFN8 Min Qty: 1 | 1366 |
|
$0.1470 / $0.3150 | Buy Now |
DISTI #
AP22800HB-7
|
Avnet Asia | Power Switch 6A 8-Pin U-DFN2116 T/R (Alt: AP22800HB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1043 / $0.1397 | Buy Now |
DISTI #
AP22800HB-7
|
Avnet Silica | Power Switch 6A 8-Pin U-DFN2116 T/R (Alt: AP22800HB-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22800HB-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22800HB-7
Diodes Incorporated
Telecom Circuit, 1-Func, PDSO8, 2.10 X 1.60 MM, GREEN, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | 2.10 X 1.60 MM, GREEN, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.605 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |