-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4670
|
Newark | Power Load Sw, High Side, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2280-1WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.3130 / $0.6770 | Buy Now |
DISTI #
AP2280-1WGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
62241 In Stock |
|
$0.2333 / $0.7000 | Buy Now |
DISTI #
AP2280-1WG-7
|
Avnet Americas | Power Switch Hi Side 0A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2280-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000 Factory Stock |
|
$0.1862 / $0.2200 | Buy Now |
DISTI #
AP2280-1WG-7
|
Avnet Americas | Power Switch Hi Side 0A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2280-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1862 / $0.2200 | Buy Now |
DISTI #
AP2280-1WG-7
|
Avnet Americas | Power Switch Hi Side 0A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2280-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 408000 Factory Stock |
|
RFQ | |
DISTI #
621-AP2280-1WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Load Switch 1.5V - 6V RoHS: Compliant | 204778 |
|
$0.2250 / $0.6600 | Buy Now |
DISTI #
E02:0323_01114963
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.2Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2323 | Europe - 3000 |
|
$0.1961 / $0.2281 | Buy Now |
DISTI #
V72:2272_06685692
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.2Ohm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 Container: Cut Strips | Americas - 1175 |
|
$0.2125 / $0.6219 | Buy Now |
DISTI #
70437415
|
RS | Power Switch Hi Side 0A 5Pin SOT25 | Diodes Inc AP2280-1WG-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | AP2280 Series 6 V 2 A High Side Single Channel Slew Rate Controlled Load Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 123000Reel |
|
$0.2100 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy