Part Details for AP2210N-3.0TRE1 by Diodes Incorporated
Overview of AP2210N-3.0TRE1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2210N-3.0TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2210N-3.0TRE1-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0729 / $0.1032 | Buy Now |
DISTI #
AP2210N-3.0TRE1
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP2210N-3.0TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0863 | Buy Now |
DISTI #
621-AP2210N-3.0TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.0760 / $0.4400 | Order Now |
DISTI #
AP2210N-3.0TRE1
|
Avnet Silica | LDO Regulator Pos 3V 0.3A 3-Pin SOT-23 T/R (Alt: AP2210N-3.0TRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 300mA 75dB(100Hz) Fixed 3V 13.2V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.0632 / $0.0672 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0993 | Buy Now |
Part Details for AP2210N-3.0TRE1
AP2210N-3.0TRE1 CAD Models
AP2210N-3.0TRE1 Part Data Attributes
|
AP2210N-3.0TRE1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2210N-3.0TRE1
Diodes Incorporated
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for AP2210N-3.0TRE1
This table gives cross-reference parts and alternative options found for AP2210N-3.0TRE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2210N-3.0TRE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2210N-3.0TRE1 | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Diodes-BCD | AP2210N-3.0TRE1 vs AP2210N-3.0TRE1 |