-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1083
|
Newark | Ldo, Fixed, 5V, 0.3A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:13.2V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Diodes Inc. AP2210K-5.0TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.1580 / $0.4740 | Buy Now |
DISTI #
AP2210K-5.0TRG1DICT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57728 In Stock |
|
$0.1002 / $0.6000 | Buy Now |
DISTI #
AP2210K-5.0TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 250 mV Drop, 5 V, 300 mA, 5 Pins, SOT-23 - Tape and Reel (Alt: AP2210K-5.0TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0596 | Buy Now |
DISTI #
AP2210K-5.0TRG1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 250 mV Drop, 5 V, 300 mA, 5 Pins, SOT-23 - Tape and Reel (Alt: AP2210K-5.0TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP2210K-5.0TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS LDO 5.0V 250mV RoHS: Compliant | 51530 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
V72:2272_06685595
|
Arrow Electronics | LDO Regulator Pos 5V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 Container: Cut Strips | Americas - 161 |
|
$0.0930 | Buy Now |
|
Future Electronics | AP2210 Series 5 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0912 / $0.1030 | Buy Now |
|
Future Electronics | AP2210 Series 5 V 300 mA Surface Mount RF ULDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1010 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.1953 / $0.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2210K-5.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2210K-5.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |