-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, GREEN, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4660
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2204R-3.3TRG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
98AK5322
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2204R-3.3TRG1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1410 / $0.1640 | Buy Now |
DISTI #
AP2204R-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT89-3 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3308 In Stock |
|
$0.0994 / $0.4600 | Buy Now |
DISTI #
V36:1790_21365534
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2233 | Americas - 5000 |
|
$0.0960 / $0.1025 | Buy Now |
DISTI #
V72:2272_06685541
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 536 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2233 Container: Cut Strips | Americas - 536 |
|
$0.1035 | Buy Now |
DISTI #
70551015
|
RS | 2.3-24Vin 150mA 3.3V ULDO Regulat. SOT89 | Diodes Inc AP2204R-3.3TRG1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3500 | RFQ |
|
Future Electronics | AP2204 Series 150 mA 3.3 V Fixed Output SMT Linear Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
|
Future Electronics | AP2204 Series 150 mA 3.3 V Fixed Output SMT Linear Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.5V DROPOUT, PSSO3 | 1360 |
|
$0.2058 / $0.6860 | Buy Now |
DISTI #
AP2204R-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT89, SMD Min Qty: 5 | 600 |
|
$0.2060 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2204R-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2204R-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, GREEN, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.45 mm |
This table gives cross-reference parts and alternative options found for AP2204R-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2204R-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2204R-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO3, GREEN, SOT-89, 3 PIN | Diodes-BCD | AP2204R-3.3TRG1 vs AP2204R-3.3TRG1 |