-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, GREEN, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4658
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2204K-5.0TRG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43 |
|
$0.1440 / $0.5410 | Buy Now |
DISTI #
AP2204K-5.0TRG1DICT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23-5 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2357 In Stock |
|
$0.1039 / $0.6100 | Buy Now |
DISTI #
76AH4658
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.6 V to 24 V, Single Output, 360 mV Drop, 5 V, 150 mA, 5 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 76AH4658) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.2440 / $0.5410 | Buy Now |
DISTI #
621-AP2204K-5.0TRG1
|
Mouser Electronics | LDO Voltage Regulators 150mA CMOS LDO 5.0V RoHS: Compliant | 1271 |
|
$0.1130 / $0.5400 | Buy Now |
|
Future Electronics | AP2204 Series 5 V 150 mA Wide Input Voltage Range ULDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PDSO5 | 23220 |
|
$0.1929 / $0.6430 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, PDSO5 | 38 |
|
$0.1520 / $0.1824 | Buy Now |
|
MacroQuest Electronics | STOCK | 30000 |
|
$0.0900 / $0.1300 | Buy Now |
|
New Advantage Corporation | SOT23-5/I�/WIDE INPUT VOLTAGE RANGE, 150mA ULDO REGULATOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1345 / $0.1453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2204K-5.0TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2204K-5.0TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5, GREEN, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.36 V | |
Input Voltage Absolute-Max | 38 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP2204K-5.0TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2204K-5.0TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70950DCYT | FIXED POSITIVE REGULATOR | Texas Instruments | AP2204K-5.0TRG1 vs TPS70950DCYT |
TPS70950DCYR | FIXED POSITIVE REGULATOR | Texas Instruments | AP2204K-5.0TRG1 vs TPS70950DCYR |