Part Details for AP2127K-2.5TRG1 by Diodes-BCD
Overview of AP2127K-2.5TRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AP2127K-2.5TRG1
AP2127K-2.5TRG1 CAD Models
AP2127K-2.5TRG1 Part Data Attributes
|
AP2127K-2.5TRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP2127K-2.5TRG1
Diodes-BCD
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AP2127K-2.5TRG1
This table gives cross-reference parts and alternative options found for AP2127K-2.5TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2127K-2.5TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAM3101DAB250 | Fixed Positive LDO Regulator, 2.5V, CMOS, PDSO5, | Diodes Incorporated | AP2127K-2.5TRG1 vs PAM3101DAB250 |