Part Details for AP2127K-1.2TRG1 by Diodes Incorporated
Overview of AP2127K-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2127K-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4614
|
Newark | Ldo, Fixed, 1.2V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2127K-1.2TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1796 |
|
$0.1180 / $0.4390 | Buy Now |
DISTI #
AP2127K-1.2TRG1DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14730 In Stock |
|
$0.0656 / $0.4400 | Buy Now |
DISTI #
AP2127K-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-23 T/R - Tape and Reel (Alt: AP2127K-1.2TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.0500 | Buy Now |
DISTI #
621-AP2127K-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators 300mA CMOS LDO 2.5V to 6V RoHS: Compliant | 7105 |
|
$0.0720 / $0.4100 | Buy Now |
DISTI #
V79:2366_27541092
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 3000 |
|
$0.0478 | Buy Now |
DISTI #
V72:2272_06684689
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.4A 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1 |
|
$0.1656 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0560 / $0.0626 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT25 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0560 / $0.0626 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
AP2127K-1.2TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.4A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.0612 / $0.3788 | RFQ |
Part Details for AP2127K-1.2TRG1
AP2127K-1.2TRG1 CAD Models
AP2127K-1.2TRG1 Part Data Attributes
|
AP2127K-1.2TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2127K-1.2TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |
Alternate Parts for AP2127K-1.2TRG1
This table gives cross-reference parts and alternative options found for AP2127K-1.2TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2127K-1.2TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73512DRBR | 500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | AP2127K-1.2TRG1 vs TPS73512DRBR |
TPS73512QDRBRQ1 | Automotive 500-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | AP2127K-1.2TRG1 vs TPS73512QDRBRQ1 |
TPS73512QDNVRQ1 | 500-mA, Low Quiescent Current, Ultra-Low Noise, High PSRR Low-Dropout Linear Regulator 8-VSON -40 to 125 | Texas Instruments | AP2127K-1.2TRG1 vs TPS73512QDNVRQ1 |