Part Details for AP2127DN-2.5TRG1 by Diodes Incorporated
Overview of AP2127DN-2.5TRG1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP2127DN-2.5TRG1
AP2127DN-2.5TRG1 CAD Models
AP2127DN-2.5TRG1 Part Data Attributes
|
AP2127DN-2.5TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2127DN-2.5TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVSON, SOLCC6,.08,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for AP2127DN-2.5TRG1
This table gives cross-reference parts and alternative options found for AP2127DN-2.5TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2127DN-2.5TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71725QDRVRQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | AP2127DN-2.5TRG1 vs TPS71725QDRVRQ1 |
NCP4687DMX25TCG | Linear Voltage Regulator, LDO, 500 mA 2.5V, Desc Missing, 5000-REEL | onsemi | AP2127DN-2.5TRG1 vs NCP4687DMX25TCG |
NCV8170BMX250TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | AP2127DN-2.5TRG1 vs NCV8170BMX250TCG |
NCP4687DH25T1G | Linear Voltage Regulator, LDO, 500 mA 2.5V, SOT-89 5-Lead, 1000-REEL | onsemi | AP2127DN-2.5TRG1 vs NCP4687DH25T1G |
NCP170BXV250T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 2.5V Non-Auto Discharge, 4000-REEL | onsemi | AP2127DN-2.5TRG1 vs NCP170BXV250T2G |
NCV8170AMX250TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Auto Discharge, 5000-REEL, Automotive Qualified | onsemi | AP2127DN-2.5TRG1 vs NCV8170AMX250TCG |
NCP4687DSN25T1G | Linear Voltage Regulator, LDO, 500 mA 2.5V, SOT-23 5 LEAD, 3000-REEL | onsemi | AP2127DN-2.5TRG1 vs NCP4687DSN25T1G |
NCV8170BXV250T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 2.5V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | AP2127DN-2.5TRG1 vs NCV8170BXV250T2G |
NCP170BMX250TCG | LDO Regulator, 150 mA, Ultra-Low Iq 2.5V Non-Auto Discharge, 5000-REEL | onsemi | AP2127DN-2.5TRG1 vs NCP170BMX250TCG |