Part Details for AP163-317 by Alpha Industries
Overview of AP163-317 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP163-317
AP163-317 CAD Models
AP163-317 Part Data Attributes
|
AP163-317
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AP163-317
Alpha Industries
Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |