Part Details for AP1603-16RJI by TT Electronics Resistors
Overview of AP1603-16RJI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AP1603-16RJI
AP1603-16RJI CAD Models
AP1603-16RJI Part Data Attributes
|
AP1603-16RJI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
AP1603-16RJI
TT Electronics Resistors
Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 51 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for AP1603-16RJI
This table gives cross-reference parts and alternative options found for AP1603-16RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1603-16RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APF1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs APF1603-16RJI |
CBF1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs CBF1603-16RJI |
B1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs B1603-16RJI |
CB1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs CB1603-16RJI |
CP1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs CP1603-16RJI |
BF1603-16RJI | Resistor, Wire Wound, 16ohm, 750V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | AP1603-16RJI vs BF1603-16RJI |