AP1506-50K5L
Description: Switching Regulator/Controller, Voltage-mode, 3A, 173kHz Switching Freq-Max, BIPolar,

Overview of AP1506-50K5L by Anachip Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP1506-50K5L by Anachip Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1506-50K5L by Anachip Corporation

AP1506-50K5L
Anachip Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANACHIP CORP
Package Description
, SMSIP5H,.6,67TB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Switching Frequency-Max
173 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Want to compare parts?
  1. AP1506-50K5L
    Anachip Corporation
    Switching Regulator/Controller, Voltage-mode, 3A, 173kHz Switching Freq-Max, BIPolar,
    VS

Related Parts for AP1506-50K5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1506-50K5L by Anachip Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1506-50K5L by Anachip Corporation

Select Manufacturer
Which Manufacturer of AP1506-50K5L would you like to use for your alert(s)?
  • Please alert me when AP1506-50K5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP1506-50K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1506-50K5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP1506-50K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1506-50K5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1506-50K5L by Anachip Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: