Power Circuits
AP1506-33K5LA
Description: Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, LEAD FREE, TO-263, 5 PIN

Overview of AP1506-33K5LA by Integrated Circuit Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AP1506-33K5LA by Integrated Circuit Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1506-33K5LA by Integrated Circuit Technology Corp

AP1506-33K5LA
Integrated Circuit Technology Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
D2PAK
Package Description
TO-263,
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
22 V
Input Voltage-Min
5.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
4.85 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
173 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Width
9.15 mm
Want to compare parts?
  1. AP1506-33K5LA
    Integrated Circuit Technology Corp
    Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, LEAD FREE, TO-263, 5 PIN
    VS

Alternate Parts for AP1506-33K5LA

This table gives cross-reference parts and alternative options found for AP1506-33K5LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1506-33K5LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP1506-33K5A Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Integrated Circuit Technology Corp AP1506-33K5LA vs AP1506-33K5A
AP1506-33K5G-13 Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5G-13
AP1506-33K5L-13 Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5L-13
AP1506-33K5L-U Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5L-U
Part Number Description Manufacturer Compare
AP1506-33K5G-13 Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5G-13
AP1506-33K5A Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Integrated Circuit Technology Corp AP1506-33K5LA vs AP1506-33K5A
AP1506-33K5L-U Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5L-U
AP1506-33K5L-13 Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN Diodes Incorporated AP1506-33K5LA vs AP1506-33K5L-13

Related Parts for AP1506-33K5LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1506-33K5LA by Integrated Circuit Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1506-33K5LA by Integrated Circuit Technology Corp

  • Please alert me when AP1506-33K5LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP1506-33K5LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1506-33K5LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP1506-33K5LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1506-33K5LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1506-33K5LA by Integrated Circuit Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: