Part Details for AP1270MP-HF by Advanced Power Electronics Corp
Overview of AP1270MP-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1270MP-HF
AP1270MP-HF CAD Models
AP1270MP-HF Part Data Attributes
|
AP1270MP-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP1270MP-HF
Advanced Power Electronics Corp
IC SWITCHING REGULATOR, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, Switching Regulator or Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |