Part Details for AP121C124KQT2A by Kyocera AVX Components
Overview of AP121C124KQT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP121C124KQT2A
AP121C124KQT2A CAD Models
AP121C124KQT2A Part Data Attributes
|
AP121C124KQT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP121C124KQT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | TS 16949 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP121C124KQT2A
This table gives cross-reference parts and alternative options found for AP121C124KQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP121C124KQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y124K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | AP121C124KQT2A vs C1812Y124K1RAC |
BC121C124KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C124KQT2A vs BC121C124KZT9AA0 |
BC121C124KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C124KQT2A vs BC121C124KZT6AA0 |
C1812C124K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | AP121C124KQT2A vs C1812C124K1RAL7800 |
C1812S124K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | AP121C124KQT2A vs C1812S124K1RAL7800 |
C1812T124K1RCL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | AP121C124KQT2A vs C1812T124K1RCL7215 |
BC121C124KZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C124KQT2A vs BC121C124KZT3AA0 |
C1812T124K1RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | KEMET Corporation | AP121C124KQT2A vs C1812T124K1RCLTU |
C1812F124K1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, | KEMET Corporation | AP121C124KQT2A vs C1812F124K1RAL7215 |
BC121C124KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C124KQT2A vs BC121C124KZT6AA1 |