Capacitors
AP121C124KQT2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP

Overview of AP121C124KQT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP121C124KQT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP121C124KQT2A by Kyocera AVX Components

AP121C124KQT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.02 mm
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
TS 16949
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Nickel (Sn/Ni)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP121C124KQT2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for AP121C124KQT2A

This table gives cross-reference parts and alternative options found for AP121C124KQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP121C124KQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812Y124K1RAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP KEMET Corporation AP121C124KQT2A vs C1812Y124K1RAC
BC121C124KZT9AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP Kyocera AVX Components AP121C124KQT2A vs BC121C124KZT9AA0
BC121C124KZT6AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP Kyocera AVX Components AP121C124KQT2A vs BC121C124KZT6AA0
C1812C124K1RAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, KEMET Corporation AP121C124KQT2A vs C1812C124K1RAL7800
C1812S124K1RAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, KEMET Corporation AP121C124KQT2A vs C1812S124K1RAL7800
C1812T124K1RCL7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, KEMET Corporation AP121C124KQT2A vs C1812T124K1RCL7215
BC121C124KZT3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP Kyocera AVX Components AP121C124KQT2A vs BC121C124KZT3AA0
C1812T124K1RCLTU Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP KEMET Corporation AP121C124KQT2A vs C1812T124K1RCLTU
C1812F124K1RAL7215 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1812, KEMET Corporation AP121C124KQT2A vs C1812F124K1RAL7215
BC121C124KZT6AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1812, CHIP Kyocera AVX Components AP121C124KQT2A vs BC121C124KZT6AA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP121C124KQT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP121C124KQT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AP121C124KQT2A would you like to use for your alert(s)?
  • Please alert me when AP121C124KQT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP121C124KQT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP121C124KQT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP121C124KQT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP121C124KQT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP121C124KQT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: