Part Details for AP121C105MQT4A by Kyocera AVX Components
Overview of AP121C105MQT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP121C105MQT4A
AP121C105MQT4A CAD Models
AP121C105MQT4A Part Data Attributes
|
AP121C105MQT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP121C105MQT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | TS 16949 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP121C105MQT4A
This table gives cross-reference parts and alternative options found for AP121C105MQT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP121C105MQT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18121C105MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP121C105MQT4A vs 18121C105MAT7A |
18121C105MA79A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C105MQT4A vs 18121C105MA79A |
AP121C105MQB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C105MQT4A vs AP121C105MQB4A |
AU121C105MA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | Kyocera AVX Components | AP121C105MQT4A vs AU121C105MA74A |
CGA8N2X7R2A105M230KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AP121C105MQT4A vs CGA8N2X7R2A105M230KA |
LD121C105MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C105MQT4A vs LD121C105MAX2A |
18121C105M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C105MQT4A vs 18121C105M4Z2A |
18121C105MAT2A | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AP121C105MQT4A vs 18121C105MAT2A |
KGF43GR72A105MV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | AP121C105MQT4A vs KGF43GR72A105MV |
C4532X7R2A105M230KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AP121C105MQT4A vs C4532X7R2A105M230KA |