Part Details for AP1118K18LA by Integrated Circuit Technology Corp
Overview of AP1118K18LA by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP1118K18LA
AP1118K18LA CAD Models
AP1118K18LA Part Data Attributes
|
AP1118K18LA
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1118K18LA
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 9.15 mm |
Alternate Parts for AP1118K18LA
This table gives cross-reference parts and alternative options found for AP1118K18LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1118K18LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1118K18LA | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN | Diodes Incorporated | AP1118K18LA vs AP1118K18LA |