There are no models available for this part yet.
Overview of AP1118D90L by Integrated Circuit Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AP1118D90L by Integrated Circuit Technology Corp
Part Data Attributes for AP1118D90L by Integrated Circuit Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252,
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
1.4 V
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
10.5 V
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
6.6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
9.18 V
|
Output Voltage1-Min
|
8.82 V
|
Output Voltage1-Nom
|
9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP5H,.37,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.55 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
5.8 mm
|
Alternate Parts for AP1118D90L
This table gives cross-reference parts and alternative options found for AP1118D90L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1118D90L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1118D90L | Fixed Positive LDO Regulator, 9V, 1.4V Dropout, PSSO5, LEAD FREE, TO-252, 5 PIN | Diodes Incorporated | AP1118D90L vs AP1118D90L |