Part Details for AP1116Y18L by Diodes Incorporated
Overview of AP1116Y18L by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP1116Y18L
AP1116Y18L CAD Models
AP1116Y18L Part Data Attributes
|
AP1116Y18L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1116Y18L
Diodes Incorporated
Regulator, 1 Output, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 18 V | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.018% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Voltage Tolerance-Max | 2% |