Power Circuits
AP1084D15LA
Description: Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252AB, 3 PIN

Overview of AP1084D15LA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AP1084D15LA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1084D15LA by Diodes Incorporated

AP1084D15LA
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-252AB
Package Description
, SMSIP3H,.38,90TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
12 V
Input Voltage-Min
3 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
6.58 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.015%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.4 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
5.57 mm
Want to compare parts?
  1. AP1084D15LA
    Diodes Incorporated
    Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252AB, 3 PIN
    VS

Alternate Parts for AP1084D15LA

This table gives cross-reference parts and alternative options found for AP1084D15LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1084D15LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP1084D15L-13 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15L-13
AP1084D15G-13 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15G-13
AP1084D15 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, TO-252AB, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15
AZ1084CD-1.5E1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084CD-1.5E1
AP1084D15L Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252AB, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15L
AZ1084CD-1.5TRE1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084CD-1.5TRE1
Part Number Description Manufacturer Compare
AZ1084D-1.5TRE1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084D-1.5TRE1
AZ1084D-1.5E1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084D-1.5E1
AP1084D15G-13 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15G-13
AZ1084CD-1.5TRG1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084CD-1.5TRG1
AZ1084D-1.5TRG1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084D-1.5TRG1
AP1084D15L Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-252AB, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15L
AZ1084CD-1.5E1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084CD-1.5E1
AP1084D15 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO3, TO-252AB, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15
AZ1084CD-1.5TRE1 Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AZ1084CD-1.5TRE1
AP1084D15L-13 Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AP1084D15LA vs AP1084D15L-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1084D15LA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1084D15LA by Diodes Incorporated

  • Please alert me when AP1084D15LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP1084D15LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1084D15LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP1084D15LA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1084D15LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1084D15LA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: