Part Details for AP07N70CI-H by Advanced Power Electronics Corp
Overview of AP07N70CI-H by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP07N70CI-H
AP07N70CI-H CAD Models
AP07N70CI-H Part Data Attributes
|
AP07N70CI-H
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP07N70CI-H
Advanced Power Electronics Corp
TRANSISTOR 7 A, 700 V, 1.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220CFM, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 700 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP07N70CI-H
This table gives cross-reference parts and alternative options found for AP07N70CI-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP07N70CI-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF7N65F | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 650V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | AP07N70CI-H vs SSF7N65F |
7N70L-TF1-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 700V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220F1, 3 PIN | AP07N70CI-H vs 7N70L-TF1-T |
7N70-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 700V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | AP07N70CI-H vs 7N70-TF3-T |
AP2762I-H-HF | Advanced Power Electronics Corp | Check for Price | TRANSISTOR POWER, FET, FET General Purpose Power | AP07N70CI-H vs AP2762I-H-HF |
PJP7NA65_T0_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 7A I(D), 650V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | AP07N70CI-H vs PJP7NA65_T0_00001 |
PJF7NA65_T0_00001 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 7A I(D), 650V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ITO-220AB, 3 PIN | AP07N70CI-H vs PJF7NA65_T0_00001 |
PJF7N65 | PanJit Semiconductor | Check for Price | Power Field-Effect Transistor, 7A I(D), 650V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | AP07N70CI-H vs PJF7N65 |