Capacitors
AP06YC564KQU2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of AP06YC564KQU2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP06YC564KQU2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP06YC564KQU2A by Kyocera AVX Components

AP06YC564KQU2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.56 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP06YC564KQU2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for AP06YC564KQU2A

This table gives cross-reference parts and alternative options found for AP06YC564KQU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP06YC564KQU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-6X7R564K016AB CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd AP06YC564KQU2A vs GRM42-6X7R564K016AB
GRM42-6X7R564K016AJ CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd AP06YC564KQU2A vs GRM42-6X7R564K016AJ
AP06YC564KQT2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP06YC564KQU2A vs AP06YC564KQT2A
AP06YC564KQZ2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP06YC564KQU2A vs AP06YC564KQZ2A
1206Y0160564KDT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors AP06YC564KQU2A vs 1206Y0160564KDT
223878115659 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP YAGEO Corporation AP06YC564KQU2A vs 223878115659
AP06YC564KQU4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP06YC564KQU2A vs AP06YC564KQU4A
GRM42-6X7R564K016AD CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd AP06YC564KQU2A vs GRM42-6X7R564K016AD
VJ1206Y564KNJAB68 CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.56uF, SURFACE MOUNT, 1206, CHIP Vishay Vitramon AP06YC564KQU2A vs VJ1206Y564KNJAB68
1206J0160564KDR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology AP06YC564KQU2A vs 1206J0160564KDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP06YC564KQU2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP06YC564KQU2A by Kyocera AVX Components

  • Please alert me when AP06YC564KQU2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP06YC564KQU2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP06YC564KQU2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP06YC564KQU2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP06YC564KQU2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP06YC564KQU2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: