Part Details for AP06YC273KQU2A by Kyocera AVX Components
Overview of AP06YC273KQU2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP06YC273KQU2A
AP06YC273KQU2A CAD Models
AP06YC273KQU2A Part Data Attributes
|
AP06YC273KQU2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP06YC273KQU2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AP06YC273KQU2A
This table gives cross-reference parts and alternative options found for AP06YC273KQU2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP06YC273KQU2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC06YC273KZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZT1SA2 |
BC06YC273KZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZB3SA1 |
FS06YC273K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs FS06YC273K4Z4A |
LD06YC273KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs LD06YC273KAB2A |
BC06YC273KZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZJ9AA0 |
1206B273K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1206, | PILKOR Electronics Co Ltd | AP06YC273KQU2A vs 1206B273K160N |
BC06YC273KZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZT1AA0 |
LD06YC273KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs LD06YC273KAB4A |
BC06YC273KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZT6AA1 |
BC06YC273KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC273KQU2A vs BC06YC273KZB1AA0 |