Part Details for AP06YC122MQZ4A by Kyocera AVX Components
Overview of AP06YC122MQZ4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP06YC122MQZ4A
AP06YC122MQZ4A CAD Models
AP06YC122MQZ4A Part Data Attributes
|
AP06YC122MQZ4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP06YC122MQZ4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP06YC122MQZ4A
This table gives cross-reference parts and alternative options found for AP06YC122MQZ4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP06YC122MQZ4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F122M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | AP06YC122MQZ4A vs C1206F122M4RAL |
C1206Y122M4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | AP06YC122MQZ4A vs C1206Y122M4RALAUTO |
1206C122M160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AP06YC122MQZ4A vs 1206C122M160ET |
AP06YC122MQU4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP06YC122MQZ4A vs AP06YC122MQU4A |
1206J0160122MDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AP06YC122MQZ4A vs 1206J0160122MDR |
1206YC122MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP06YC122MQZ4A vs 1206YC122MAT1A |
AP06YC122MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP06YC122MQZ4A vs AP06YC122MQU2A |
1206J0160122MXC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AP06YC122MQZ4A vs 1206J0160122MXC |
GMC31X7R122M16NTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0012uF, SURFACE MOUNT, 1206, CHIP | Cal-Chip Electronics | AP06YC122MQZ4A vs GMC31X7R122M16NTM |
1206F0160122MDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | AP06YC122MQZ4A vs 1206F0160122MDT |