Part Details for AP067A6R8JQT4A by Kyocera AVX Components
Overview of AP067A6R8JQT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP067A6R8JQT4A
AP067A6R8JQT4A CAD Models
AP067A6R8JQT4A Part Data Attributes
|
AP067A6R8JQT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP067A6R8JQT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP067A6R8JQT4A
This table gives cross-reference parts and alternative options found for AP067A6R8JQT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP067A6R8JQT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206NPO6R8J500T | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A6R8JQT4A vs ERC1206NPO6R8J500T |
AP067A6R8JQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A6R8JQT4A vs AP067A6R8JQZ2A |
AP067A6R8JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A6R8JQT4A vs AP067A6R8JQU4A |
AP067A6R8JQU2A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A6R8JQT4A vs AP067A6R8JQU2A |
ERC1206NPO6R8J500N | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A6R8JQT4A vs ERC1206NPO6R8J500N |
AP067A6R8JQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP067A6R8JQT4A vs AP067A6R8JQZ4A |
ERC1206NPO6R8J500E | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A6R8JQT4A vs ERC1206NPO6R8J500E |
ERC1206NPO6R8J500C | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A6R8JQT4A vs ERC1206NPO6R8J500C |
1206M6R8J501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | AP067A6R8JQT4A vs 1206M6R8J501BT |
ERC1206NPO6R8J500D | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000068uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | AP067A6R8JQT4A vs ERC1206NPO6R8J500D |