Capacitors
AP067A2R7JQT4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of AP067A2R7JQT4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for AP067A2R7JQT4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP067A2R7JQT4A by Kyocera AVX Components

AP067A2R7JQT4A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. AP067A2R7JQT4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for AP067A2R7JQT4A

This table gives cross-reference parts and alternative options found for AP067A2R7JQT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP067A2R7JQT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP067A2R7JQU2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP067A2R7JQT4A vs AP067A2R7JQU2A
AP067A2R7JQU4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP067A2R7JQT4A vs AP067A2R7JQU4A
AP067A2R7JQZ4A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP067A2R7JQT4A vs AP067A2R7JQZ4A
1206M2R7J501BT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP Knowles Capacitors AP067A2R7JQT4A vs 1206M2R7J501BT
ERC1206NPO2R7J500C CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000027uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation AP067A2R7JQT4A vs ERC1206NPO2R7J500C
1206N2R7J501NHT Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP Knowles Capacitors AP067A2R7JQT4A vs 1206N2R7J501NHT
12067A2R7JATUA Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP067A2R7JQT4A vs 12067A2R7JATUA
ERC1206NPO2R7J500P CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000027uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation AP067A2R7JQT4A vs ERC1206NPO2R7J500P
ERC1206NPO2R7J500E CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.0000027uF, SURFACE MOUNT, 1206, CHIP KEMET Corporation AP067A2R7JQT4A vs ERC1206NPO2R7J500E
AP067A2R7JQZ2A Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components AP067A2R7JQT4A vs AP067A2R7JQZ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP067A2R7JQT4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP067A2R7JQT4A by Kyocera AVX Components

  • Please alert me when AP067A2R7JQT4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP067A2R7JQT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP067A2R7JQT4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP067A2R7JQT4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP067A2R7JQT4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP067A2R7JQT4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: