Part Details for AP063F472KQX4A by Kyocera AVX Components
Overview of AP063F472KQX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP063F472KQX4A
AP063F472KQX4A CAD Models
AP063F472KQX4A Part Data Attributes
|
AP063F472KQX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP063F472KQX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AP063F472KQX4A
This table gives cross-reference parts and alternative options found for AP063F472KQX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP063F472KQX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C472K3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206C472K3HACAUTO7210 |
AP063F472KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | AP063F472KQX4A vs AP063F472KQZ4A |
12063F472KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP063F472KQX4A vs 12063F472KAT4A |
C1206X472K3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206X472K3HALTU |
C1206X472K3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206X472K3HAC7210 |
AP063F472KQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Kyocera AVX Components | AP063F472KQX4A vs AP063F472KQZ2A |
C1206C472K3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206C472K3HAL |
C1206X472K3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206X472K3HACAUTO |
C1206X472K3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | AP063F472KQX4A vs C1206X472K3HAL7210 |
12063F472K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP063F472KQX4A vs 12063F472K4U4A |