Part Details for AP062C123JQX4A by Kyocera AVX Components
Overview of AP062C123JQX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP062C123JQX4A
AP062C123JQX4A CAD Models
AP062C123JQX4A Part Data Attributes
|
AP062C123JQX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP062C123JQX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP062C123JQX4A
This table gives cross-reference parts and alternative options found for AP062C123JQX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP062C123JQX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC062C123JZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZB6SA0 |
BC062C123JZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZT1AA3 |
223893155537 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | YAGEO Corporation | AP062C123JQX4A vs 223893155537 |
BC062C123JZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZT9AA0 |
1206B123J201P | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1206, | PILKOR Electronics Co Ltd | AP062C123JQX4A vs 1206B123J201P |
BC062C123JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZB1AA0 |
BC062C123JZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZJ3AA0 |
BC062C123JZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZJ1SA3 |
BC062C123JZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZT9SA3 |
BC062C123JZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C123JQX4A vs BC062C123JZB1SA0 |