Part Details for AP062C102KQX4A by Kyocera AVX Components
Overview of AP062C102KQX4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP062C102KQX4A
AP062C102KQX4A CAD Models
AP062C102KQX4A Part Data Attributes
|
AP062C102KQX4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP062C102KQX4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP062C102KQX4A
This table gives cross-reference parts and alternative options found for AP062C102KQX4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP062C102KQX4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X102K201BX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Holy Stone Enterprise Co Ltd | AP062C102KQX4A vs C1206X102K201BX |
AP062C102KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AP062C102KQX4A vs AP062C102KQU2A |
CL31B102KDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AP062C102KQX4A vs CL31B102KDNP |
BC062C102KZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C102KQX4A vs BC062C102KZJ3SA1 |
12062C102KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C102KQX4A vs 12062C102KA77A |
CL31B102KDNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AP062C102KQX4A vs CL31B102KDNL |
CL31B102KDCANNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Samsung Electro-Mechanics | AP062C102KQX4A vs CL31B102KDCANNL |
BC062C102KZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C102KQX4A vs BC062C102KZT9AA1 |
1206X102K201SNT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Capax Technologies Inc | AP062C102KQX4A vs 1206X102K201SNT-035-C |
BC062C102KZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062C102KQX4A vs BC062C102KZT3SA1 |