Part Details for AP062A331KQT2A by Kyocera AVX Components
Overview of AP062A331KQT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP062A331KQT2A
AP062A331KQT2A CAD Models
AP062A331KQT2A Part Data Attributes
|
AP062A331KQT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP062A331KQT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP062A331KQT2A
This table gives cross-reference parts and alternative options found for AP062A331KQT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP062A331KQT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G331K201ST-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201ST-030-A |
1206G331K201SNT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201SNT-030 |
12062A331KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062A331KQT2A vs 12062A331KA79A |
1206G331K201GT-030-C | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201GT-030-C |
12062A331KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062A331KQT2A vs 12062A331KAT9A |
12062A331KA77A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062A331KQT2A vs 12062A331KA77A |
1206G331K201GT-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201GT-030-A |
1206G331K201SNT-030-B | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201SNT-030-B |
1206G331K201GT-030 | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | AP062A331KQT2A vs 1206G331K201GT-030 |
LD062A331KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | AP062A331KQT2A vs LD062A331KAB9A |