Part Details for AP062A100JQB2A by Kyocera AVX Components
Overview of AP062A100JQB2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP062A100JQB2A
AP062A100JQB2A CAD Models
AP062A100JQB2A Part Data Attributes
|
AP062A100JQB2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AP062A100JQB2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AP062A100JQB2A
This table gives cross-reference parts and alternative options found for AP062A100JQB2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP062A100JQB2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31C100DDNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | AP062A100JQB2A vs CL31C100DDNF |
LD062A100JAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | AP062A100JQB2A vs LD062A100JAB2A |
AU062A100JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | AP062A100JQB2A vs AU062A100JA79A |
12062A100JA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, | AP062A100JQB2A vs 12062A100JA12A |
12062A100J4U2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AP062A100JQB2A vs 12062A100J4U2A |
12062A100J4T2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | AP062A100JQB2A vs 12062A100J4T2A |
1206G100J201SNT-030-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206 | AP062A100JQB2A vs 1206G100J201SNT-030-B |
12062A100DAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10pF, 200V, ±0.5pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | AP062A100JQB2A vs 12062A100DAT2A |
12062A100JAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | AP062A100JQB2A vs 12062A100JAT9A |
1206G100J201GT-030-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00001uF, 1206 | AP062A100JQB2A vs 1206G100J201GT-030-C |