Datasheets
AP055C222MQZ2A by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for AP055C222MQZ2A by Kyocera AVX Components

Overview of AP055C222MQZ2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for AP055C222MQZ2A

AP055C222MQZ2A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP055C222MQZ2A Part Data Attributes

AP055C222MQZ2A Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AP055C222MQZ2A Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e2
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND

Alternate Parts for AP055C222MQZ2A

This table gives cross-reference parts and alternative options found for AP055C222MQZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP055C222MQZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD055C222MAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055C222MQZ2A vs LD055C222MAB9A
AU055C222MAG9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055C222MQZ2A vs AU055C222MAG9A
AP055C222MQU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components AP055C222MQZ2A vs AP055C222MQU2A
08055C222MA77A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055C222MQZ2A vs 08055C222MA77A
C0805J222M5RACAUTO7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, KEMET Corporation AP055C222MQZ2A vs C0805J222M5RACAUTO7411
AP055C222MQU4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components AP055C222MQZ2A vs AP055C222MQU4A
C0805F222M5RACAUTO7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, KEMET Corporation AP055C222MQZ2A vs C0805F222M5RACAUTO7411
AU055C222MA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055C222MQZ2A vs AU055C222MA79A
LD055C222MAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Kyocera AVX Components AP055C222MQZ2A vs LD055C222MAX9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP055C222MQZ2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP055C222MQZ2A by Kyocera AVX Components

  • Please alert me when AP055C222MQZ2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP055C222MQZ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP055C222MQZ2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP055C222MQZ2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP055C222MQZ2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP055C222MQZ2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: